
TLV2772CP | |
|---|---|
DigiKey Part Number | 296-7592-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2772CP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772CP Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 10.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,68000 € | 36,80 € |
| 50 | 3,22460 € | 161,23 € |
| 100 | 3,08380 € | 308,38 € |
| 250 | 2,93500 € | 733,75 € |
| 500 | 2,84534 € | 1.422,67 € |
| 1.000 | 2,77155 € | 2.771,55 € |
| 2.500 | 2,69366 € | 6.734,15 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

