
TLV2772ACD | |
|---|---|
DigiKey Part Number | 2156-TLV2772ACD-ND |
Manufacturer | |
Manufacturer Product Number | TLV2772ACD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 2 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 500 µV |
| Bulk: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,30036 € | 256,17 € |
| Unit Price without VAT: | 1,30036 € |
|---|---|
| Unit Price with VAT: | 1,54743 € |

