
TLV2704IN | |
|---|---|
DigiKey Part Number | 2156-TLV2704IN-ND |
Manufacturer | |
Manufacturer Product Number | TLV2704IN |
Description | OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Security Systems 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier, Comparator | |
Applications | Security Systems | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,05853 € | 259,34 € |
| Unit Price without VAT: | 1,05853 € |
|---|---|
| Unit Price with VAT: | 1,25965 € |

