
TLV2620ID | |
|---|---|
DigiKey Part Number | 2156-TLV2620ID-ND |
Manufacturer | |
Manufacturer Product Number | TLV2620ID |
Description | IC CMOS 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 800µA |
Packaging Tube | Current - Output / Channel 28 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA |
| Tube: | 4678 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 465 | 0,55686 € | 258,94 € |
| Unit Price without VAT: | 0,55686 € |
|---|---|
| Unit Price with VAT: | 0,66266 € |

