
TLV2475IPWR | |
|---|---|
DigiKey Part Number | 2156-TLV2475IPWR-ND |
Manufacturer | |
Manufacturer Product Number | TLV2475IPWR |
Description | IC CMOS 4 CIRCUIT 16TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 600µA (x4 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.8 MHz | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 2.5 pA | Supplier Device Package 16-TSSOP |
Voltage - Input Offset 250 µV |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 2,54436 € | 256,98 € |
| Unit Price without VAT: | 2,54436 € |
|---|---|
| Unit Price with VAT: | 3,02779 € |

