
TLV2474AIN | |
|---|---|
DigiKey Part Number | 296-10627-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2474AIN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2474AIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 3,99700 € | 39,97 € |
| 25 | 3,69280 € | 92,32 € |
| 100 | 3,35760 € | 335,76 € |
| 250 | 3,19780 € | 799,45 € |
| 500 | 3,10150 € | 1.550,75 € |
| 1.000 | 3,02221 € | 3.022,21 € |
| 2.500 | 2,93854 € | 7.346,35 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

