
TLV2473CD | |
|---|---|
DigiKey Part Number | 296-2441-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2473CD |
Description | IC CMOS 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2473CD Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,48028 € | 992,11 € |
| Unit Price without VAT: | 2,48028 € |
|---|---|
| Unit Price with VAT: | 2,95153 € |

