
TLV2444AIPW | |
|---|---|
DigiKey Part Number | 296-34431-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2444AIPW |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2444AIPW Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 750µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1.81 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 3,07269 € | 1.106,17 € |
| Unit Price without VAT: | 3,07269 € |
|---|---|
| Unit Price with VAT: | 3,65650 € |




