
TLV2341IPWR | |
|---|---|
DigiKey Part Number | 2156-TLV2341IPWR-ND |
Manufacturer | |
Manufacturer Product Number | TLV2341IPWR |
Description | IC CMOS 1 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 675µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 431 | 0,60241 € | 259,64 € |
| Unit Price without VAT: | 0,60241 € |
|---|---|
| Unit Price with VAT: | 0,71687 € |

