
TLV2322IPWLE | |
|---|---|
DigiKey Part Number | 2156-TLV2322IPWLE-ND |
Manufacturer | |
Manufacturer Product Number | TLV2322IPWLE |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 85 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 0.6 pA |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 0,77960 € | 256,49 € |
| Unit Price without VAT: | 0,77960 € |
|---|---|
| Unit Price with VAT: | 0,92772 € |

