Similar
Similar

TLV2302ID | |
|---|---|
DigiKey Part Number | 296-34410-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2302ID |
Description | IC AMP COMP 8SOIC |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2302ID Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |
Type Amplifier, Comparator |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD2303ASAL | Advanced Linear Devices Inc. | 0 | 1014-1113-ND | 15,59440 € | Similar |
| ALD2303SAL | Advanced Linear Devices Inc. | 0 | 1014-1115-ND | 10,66000 € | Similar |


