
TLV2262IPWLE | |
|---|---|
DigiKey Part Number | 2156-TLV2262IPWLE-ND |
Manufacturer | |
Manufacturer Product Number | TLV2262IPWLE |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.55V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 710 kHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-TSSOP |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 431 | 0,59492 € | 256,41 € |
| Unit Price without VAT: | 0,59492 € |
|---|---|
| Unit Price with VAT: | 0,70795 € |

