
TLV1562CDWR | |
|---|---|
DigiKey Part Number | 2156-TLV1562CDWR-ND |
Manufacturer | |
Manufacturer Product Number | TLV1562CDWR |
Description | IC ADC 10BIT 28-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 28-SOIC |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 2:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Packaging Bulk | Architecture Pipelined |
Part Status Active | Reference Type External |
Number of Bits 10 | Voltage - Supply, Analog 2.7V ~ 5.5V |
Sampling Rate (Per Second) 2M | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Inputs 2, 4 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Data Interface Parallel | Supplier Device Package 28-SOIC |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,85136 € | 257,46 € |
| Unit Price without VAT: | 5,85136 € |
|---|---|
| Unit Price with VAT: | 6,96312 € |

