
TLV1549CD | |
|---|---|
DigiKey Part Number | 296-2963-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1549CD |
Description | IC ADC 10BIT 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV1549CD Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 38k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 12,66673 € | 1.900,01 € |
| Unit Price without VAT: | 12,66673 € |
|---|---|
| Unit Price with VAT: | 15,07341 € |

