MFR Recommended

TLV1508IPW | |
|---|---|
DigiKey Part Number | 296-2956-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1508IPW |
Description | IC ADC 10BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1508IPW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7956SDBTR | Texas Instruments | 15.770 | ADS7956SDBTR-ND | 4,61491 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 16,69043 € | 2.336,66 € |
| Unit Price without VAT: | 16,69043 € |
|---|---|
| Unit Price with VAT: | 19,86161 € |


