
TJA1029TK,118 | |
|---|---|
DigiKey Part Number | 568-14206-2-ND - Tape & Reel (TR) 568-14206-1-ND - Cut Tape (CT) 568-14206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1029TK,118 |
Description | IC TRANSCEIVER 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1029TK,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,66440 € | 16,61 € |
| 100 | 0,58670 € | 58,67 € |
| 250 | 0,54964 € | 137,41 € |
| 500 | 0,52730 € | 263,65 € |
| 1.000 | 0,50892 € | 508,92 € |
| 2.500 | 0,50575 € | 1.264,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,47509 € | 2.850,54 € |
| 12.000 | 0,46594 € | 5.591,28 € |
| 18.000 | 0,46278 € | 8.330,04 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

