
TLE8880TN2AKSA1 | |
|---|---|
DigiKey Part Number | 2156-TLE8880TN2AKSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE8880TN2AKSA1 |
Description | TLE8880AlternatIC |
Customer Reference | |
Detailed Description | - Converter, Automotive Engine Control Voltage Regulator IC 1 Output PG-TO220-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Automotive Engine Control | |
Voltage - Input | 6V ~ 18V | |
Number of Outputs | 1 | |
Voltage - Output | 10.6V ~ 16V | |
Operating Temperature | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | PG-TO220-5 |
| Tape & Reel (TR): | 1662 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,53029 € | 256,03 € |
| Unit Price without VAT: | 7,53029 € |
|---|---|
| Unit Price with VAT: | 8,96105 € |

