
TLE6251GNT | |
|---|---|
DigiKey Part Number | 2156-TLE6251GNT-ND |
Manufacturer | |
Manufacturer Product Number | TLE6251GNT |
Description | IC TRANSCEIVER FULL 1/1 DSO-14 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus PG-DSO-14-13 |
Datasheet | Datasheet |
Category | Receiver Hysteresis 400 mV |
Manufacturer Infineon Technologies | Data Rate 1MBd |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package PG-DSO-14-13 |
Duplex Full |
| Bulk: | 451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,07936 € | 253,65 € |
| Unit Price without VAT: | 1,07936 € |
|---|---|
| Unit Price with VAT: | 1,28444 € |

