Digital Switch Unipolar Switch Open Collector Hall Effect PG-SC59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4961-1K

DigiKey Part Number
2156-TLE4961-1K-ND
Manufacturer
Manufacturer Product Number
TLE4961-1K
Description
TLE4961 - HALL SWITCH
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect PG-SC59-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 18V
Mfr
Current - Supply (Max)
6mA
Packaging
Bulk
Current - Output (Max)
20mA
Part Status
Active
Output Type
Open Collector
Function
Unipolar Switch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 150°C
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
13.9mT Trip, 5mT Release
Supplier Device Package
PG-SC59-3
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.