Image for TLE4953 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4953

DigiKey Part Number
2156-TLE4953-ND
Manufacturer
Manufacturer Product Number
TLE4953
Description
HALL EFFECT SENSOR
Customer Reference
Detailed Description
Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Special Purpose
Technology
Polarization
North Pole, South Pole
Sensing Range
-
Test Condition
-
Voltage - Supply
4.5V ~ 20V
Current - Supply (Max)
16.8mA
Current - Output (Max)
-
Output Type
Current Source
Features
-
Operating Temperature
-40°C ~ 170°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PG-SSO-2-1
Package / Case
2-SIP, SSO-1-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.018
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:8018
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1202,15150 €258,18 €
Unit Price without VAT:2,15150 €
Unit Price with VAT:2,56029 €