
TLE4941CN | |
|---|---|
DigiKey Part Number | 2156-TLE4941CN-ND |
Manufacturer | |
Manufacturer Product Number | TLE4941CN |
Description | MAGNETIC SWITCH HALL EFFECT SENS |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-53 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 20V |
Mfr | Current - Supply (Max) 16.8mA |
Packaging Bulk | Output Type Current Source |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Special Purpose | Mounting Type Through Hole |
Technology | Supplier Device Package PG-SSO-2-53 |
Polarization North Pole, South Pole | Package / Case 2-SIP, SSO-2-53 |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,37930 € | 256,55 € |
| Unit Price without VAT: | 1,37930 € |
|---|---|
| Unit Price with VAT: | 1,64137 € |

