
TLE4925CHAMA3 | |
|---|---|
DigiKey Part Number | 2156-TLE4925CHAMA3-ND |
Manufacturer | |
Manufacturer Product Number | TLE4925CHAMA3 |
Description | DYNAMIC DIFFERENTIAL HALL EFFECT |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect PG-SSO-3-91 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 9mA |
Mfr | Current - Output (Max) 50mA |
Packaging Bulk | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
Function Special Purpose | Mounting Type Through Hole |
Technology | Supplier Device Package PG-SSO-3-91 |
Polarization North Pole, South Pole | Package / Case 3-SSIP Module |
Voltage - Supply 3.3V ~ 18V |
| Bulk: | 61290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,29477 € | 254,72 € |
| Unit Price without VAT: | 2,29477 € |
|---|---|
| Unit Price with VAT: | 2,73078 € |

