
TLE4925CHAMA2 | |
|---|---|
DigiKey Part Number | 2156-TLE4925CHAMA2-ND |
Manufacturer | |
Manufacturer Product Number | TLE4925CHAMA2 |
Description | DYNAMIC DIFFERENTIAL HALL EFFECT |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect PG-SSO-3-91 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 3.3V ~ 18V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-3-91 | |
Package / Case | 3-SSIP Module |
| Bulk: | 15500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,32360 € | 257,92 € |
| Unit Price without VAT: | 2,32360 € |
|---|---|
| Unit Price with VAT: | 2,76508 € |

