
TLE4470GS | |
|---|---|
DigiKey Part Number | 2156-TLE4470GS-ND |
Manufacturer | |
Manufacturer Product Number | TLE4470GS |
Description | IC REG LINEAR POS ADJ PG-DSO-14 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 180mA, 350mA PG-DSO-14 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Bulk | PSRR 60dB (20Hz ~ 20kHz), 60dB (20Hz ~ 20kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 2 | Grade Automotive |
Voltage - Input (Max) 45V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 5V, (5V), Tracking | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.5V @ 100mA, 0.6V @ 200mA | Supplier Device Package PG-DSO-14 |
Current - Output |
| Bulk: | 366 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,43927 € | 257,63 € |
| Unit Price without VAT: | 1,43927 € |
|---|---|
| Unit Price with VAT: | 1,71273 € |

