
TLE4299GMV33 | |
|---|---|
DigiKey Part Number | 2156-TLE4299GMV33-ND |
Manufacturer | |
Manufacturer Product Number | TLE4299GMV33 |
Description | IC REG LIN 3.3V 150MA PG-DSO-14 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4299GMV33 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 105 µA |
Packaging Bulk | PSRR 66dB (100Hz) |
Part Status Active | Control Features Inhibit, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package PG-DSO-14 |
| Bulk: | 4688 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,27485 € | 254,97 € |
| Unit Price without VAT: | 1,27485 € |
|---|---|
| Unit Price with VAT: | 1,51707 € |

