


TLE4276V | |
|---|---|
DigiKey Part Number | 2156-TLE4276V-ND |
Manufacturer | |
Manufacturer Product Number | TLE4276V |
Description | IC REG LINEAR POS ADJ TO220-5-11 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO220-5-11 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 220 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Bulk | PSRR 54dB (100Hz) |
Part Status Active | Control Features Inhibit |
Output Configuration | Protection Features Antisaturation, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 40V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 2.5V | Mounting Type Through Hole |
Voltage - Output (Max) | Package / Case TO-220-5 Formed Leads |
Voltage Dropout (Max) 0.5V @ 250mA | Supplier Device Package PG-TO220-5-11 |
Current - Output |
| Bulk: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,26634 € | 255,80 € |
| Unit Price without VAT: | 1,26634 € |
|---|---|
| Unit Price with VAT: | 1,50694 € |

