


TLE4263GXUMA1 | |
|---|---|
DigiKey Part Number | 2156-TLE4263GXUMA1-ND |
Manufacturer | |
Manufacturer Product Number | TLE4263GXUMA1 |
Description | IC REG LINEAR 5V 200MA PG-DSO-20 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-20 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1.3 mA |
Mfr | Current - Supply (Max) 23 mA |
Packaging Bulk | PSRR 54dB (100Hz) |
Part Status Active | Control Features Inhibit, Reset, Watchdog |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 45V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount |
Voltage Dropout (Max) 0.5V @ 150mA | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Current - Output | Supplier Device Package PG-DSO-20 |
| Bulk: | 14000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,13888 € | 255,11 € |
| Unit Price without VAT: | 1,13888 € |
|---|---|
| Unit Price with VAT: | 1,35527 € |

