
TLE2161MLB | |
|---|---|
DigiKey Part Number | 2156-TLE2161MLB-ND |
Manufacturer | |
Manufacturer Product Number | TLE2161MLB |
Description | IC OPAMP JFET 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 290µA |
Series | Current - Output / Channel 80 mA |
Packaging Bulk | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 10V/µs | Package / Case TO-99-8 Metal Can |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package TO-99-8 |
Current - Input Bias 4 pA |
| Bulk: | 183 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,06079 € | 255,83 € |
| Unit Price without VAT: | 4,06079 € |
|---|---|
| Unit Price with VAT: | 4,83234 € |

