
TLE2161BMJG | |
|---|---|
DigiKey Part Number | 2156-TLE2161BMJG-ND |
Manufacturer | |
Manufacturer Product Number | TLE2161BMJG |
Description | IC OPAMP JFET 1 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-CDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 290µA |
Series | Current - Output / Channel 80 mA |
Packaging Bulk | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 10V/µs | Package / Case 8-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 6.4 MHz | Supplier Device Package 8-CDIP |
Current - Input Bias 4 pA |
| Bulk: | 207 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,81111 € | 248,60 € |
| Unit Price without VAT: | 13,81111 € |
|---|---|
| Unit Price with VAT: | 16,43522 € |

