
TLE2074CN | |
|---|---|
DigiKey Part Number | 296-10432-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2074CN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2074CN Models |
Category | Current - Supply 6.5mA (x4 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.6 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,25200 € | 22,52 € |
| 25 | 2,06600 € | 51,65 € |
| 100 | 1,86140 € | 186,14 € |
| 250 | 1,76392 € | 440,98 € |
| 500 | 1,70510 € | 852,55 € |
| 1.000 | 1,65670 € | 1.656,70 € |
| 2.500 | 1,60561 € | 4.014,03 € |
| 5.000 | 1,57483 € | 7.874,15 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

