
TLE2072AMJGB | |
|---|---|
DigiKey Part Number | 2156-TLE2072AMJGB-ND |
Manufacturer | |
Manufacturer Product Number | TLE2072AMJGB |
Description | IC OPAMP JFET 2 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2072AMJGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 3.1mA (x2 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Bulk: | 7730 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 34,41500 € | 275,32 € |
| Unit Price without VAT: | 34,41500 € |
|---|---|
| Unit Price with VAT: | 40,95385 € |

