
TLE2072AIP | |
|---|---|
DigiKey Part Number | 296-34392-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2072AIP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2072AIP Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,35800 € | 33,58 € |
| 50 | 2,93740 € | 146,87 € |
| 100 | 2,80720 € | 280,72 € |
| 250 | 2,66968 € | 667,42 € |
| 500 | 2,58678 € | 1.293,39 € |
| 1.000 | 2,51855 € | 2.518,55 € |
| 2.500 | 2,44653 € | 6.116,32 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

