
TLE2071AIP | |
|---|---|
DigiKey Part Number | 296-10417-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2071AIP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2071AIP Models |
Category | Voltage - Input Offset 470 µV |
Mfr | Current - Supply 1.7mA |
Series | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 20 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80800 € | 18,08 € |
| 50 | 1,56120 € | 78,06 € |
| 100 | 1,48470 € | 148,47 € |
| 250 | 1,40408 € | 351,02 € |
| 500 | 1,35544 € | 677,72 € |
| 1.000 | 1,31539 € | 1.315,39 € |
| 2.500 | 1,27311 € | 3.182,78 € |
| 5.000 | 1,24763 € | 6.238,15 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

