
TLE2064BMFKB | |
|---|---|
DigiKey Part Number | 2156-TLE2064BMFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLE2064BMFKB |
Description | IC OPAMP JFET 4 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | TLE2064BMFKB Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 1.25mA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C (TA) |
Slew Rate 3.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2 MHz | Package / Case 20-CLCC |
Current - Input Bias 4 pA | Supplier Device Package 20-LCCC (8.89x8.89) |
| Bulk: | 443 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 80,35000 € | 241,05 € |
| Unit Price without VAT: | 80,35000 € |
|---|---|
| Unit Price with VAT: | 95,61650 € |

