
TLE2064AMWB | |
|---|---|
DigiKey Part Number | 2156-TLE2064AMWB-ND |
Manufacturer | |
Manufacturer Product Number | TLE2064AMWB |
Description | IC OPAMP JFET 4 CIRCUIT 14CFP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-CFP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2064AMWB Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 1.25mA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C (TA) |
Slew Rate 3.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2 MHz | Package / Case 14-CFlatPack |
Current - Input Bias 4 pA | Supplier Device Package 14-CFP |
| Bulk: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,30600 € | 236,53 € |
| Unit Price without VAT: | 47,30600 € |
|---|---|
| Unit Price with VAT: | 56,29414 € |

