
TLE2062MJG | |
|---|---|
DigiKey Part Number | 2156-TLE2062MJG-ND |
Manufacturer | |
Manufacturer Product Number | TLE2062MJG |
Description | IC OPAMP JFET 2 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2062MJG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 625µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Bulk: | 782 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 17 | 15,18118 € | 258,08 € |
| Unit Price without VAT: | 15,18118 € |
|---|---|
| Unit Price with VAT: | 18,06560 € |

