
TLE2061CP | |
|---|---|
DigiKey Part Number | 296-10394-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2061CP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2061CP Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 290µA |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3.4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 4 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,20700 € | 22,07 € |
| 50 | 1,91360 € | 95,68 € |
| 100 | 1,82270 € | 182,27 € |
| 250 | 1,72692 € | 431,73 € |
| 500 | 1,66910 € | 834,55 € |
| 1.000 | 1,62156 € | 1.621,56 € |
| 2.500 | 1,57136 € | 3.928,40 € |
| 5.000 | 1,54111 € | 7.705,55 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

