
TLE2061ACP | |
|---|---|
DigiKey Part Number | TLE2061ACP-ND |
Manufacturer | |
Manufacturer Product Number | TLE2061ACP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2061ACP Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 290µA |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3.4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 4 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,20197 € | 1.120,69 € |
| Unit Price without VAT: | 3,20197 € |
|---|---|
| Unit Price with VAT: | 3,81034 € |

