MFR Recommended

TLE2061ACD | |
|---|---|
DigiKey Part Number | 296-10390-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2061ACD |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2061ACD Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 290µA |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2061CDR | Texas Instruments | 1.996 | 296-TLE2061CDRCT-ND | 1,92000 € | MFR Recommended |


