
TLD11141EPXUMA1 | |
|---|---|
DigiKey Part Number | 2156-TLD11141EPXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLD11141EPXUMA1 |
Description | IC LED DVR LIN 180MA PGTSDSO14 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 180mA PG-TSDSO-14 |
Datasheet | Datasheet |
Category | Voltage - Output 70V |
Manufacturer Infineon Technologies | Current - Output / Channel 180mA |
Series | Dimming PWM |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 5.5V | Supplier Device Package PG-TSDSO-14 |
Voltage - Supply (Max) 40V |
| Tape & Reel (TR): | 6223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 0,62044 € | 256,24 € |
| Unit Price without VAT: | 0,62044 € |
|---|---|
| Unit Price with VAT: | 0,73832 € |

