
TLC7725ID | |
|---|---|
DigiKey Part Number | 296-3280-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7725ID |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7725ID Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1.1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,17800 € | 21,78 € |
| 75 | 1,83413 € | 137,56 € |
| 150 | 1,75407 € | 263,11 € |
| 300 | 1,68820 € | 506,46 € |
| 525 | 1,64362 € | 862,90 € |
| 1.050 | 1,59730 € | 1.677,16 € |
| 2.550 | 1,54974 € | 3.951,84 € |
| 5.025 | 1,52061 € | 7.641,07 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

