
TLC7705IP | |
|---|---|
DigiKey Part Number | 296-3276-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7705IP |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7705IP Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1.1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,12561 € | 900,49 € |
| Unit Price without VAT: | 1,12561 € |
|---|---|
| Unit Price with VAT: | 1,33948 € |


