MFR Recommended

TLC7703IPW | |
|---|---|
DigiKey Part Number | 296-34385-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7703IPW |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7703IPW Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1.1ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-TSSOP |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3760A012DYYR | Texas Instruments | 2.511 | 296-TPS3760A012DYYRCT-ND | 1,78000 € | MFR Recommended |


