Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7703ID

DigiKey Part Number
296-3272-5-ND
Manufacturer
Manufacturer Product Number
TLC7703ID
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC7703ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
1.1ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 609
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,60400 €26,04 €
752,20293 €165,22 €
1502,10967 €316,45 €
3002,03283 €609,85 €
5251,98082 €1.039,93 €
1.0501,92679 €2.023,13 €
2.5501,87133 €4.771,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €

Other Suppliers on DigiKey

2.089In Stock
Ships from Rochester Electronics, LLC