
TLC7701QDR | |
|---|---|
DigiKey Part Number | 2156-TLC7701QDR-296-ND |
Manufacturer | |
Manufacturer Product Number | TLC7701QDR |
Description | TLC77 - VOLTAGE SUPERVISOR WITH |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Bulk | Reset Timeout 1.1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 1.1V | Base Product Number |
| Bulk: | 1977 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | 1,49924 € | 256,37 € |
| Unit Price without VAT: | 1,49924 € |
|---|---|
| Unit Price with VAT: | 1,78410 € |

