
TLC7701ID | |
|---|---|
DigiKey Part Number | 296-3268-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7701ID |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7701ID Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1.1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 1.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58800 € | 15,88 € |
| 75 | 1,32547 € | 99,41 € |
| 150 | 1,26467 € | 189,70 € |
| 300 | 1,21453 € | 364,36 € |
| 525 | 1,18061 € | 619,82 € |
| 1.050 | 1,14534 € | 1.202,61 € |
| 2.550 | 1,10916 € | 2.828,36 € |
| 5.025 | 1,08698 € | 5.462,07 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

