TLC7528IFN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 22,08803 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 15,52571 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 13,83445 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 22,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 14,41282 €
Datasheet
8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7528IFN

DigiKey Part Number
296-3028-5-ND
Manufacturer
Manufacturer Product Number
TLC7528IFN
Description
IC DAC 8BIT 20-PLCC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TLC7528IFN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
2
Settling Time
100ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-25°C ~ 85°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.131 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

25.131In Stock
Ships from Rochester Electronics, LLC