


TLC7528EDW | |
|---|---|
DigiKey Part Number | 296-3025-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7528EDW |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528EDW Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 100ns | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 10 | 6,25400 € | 62,54 € |
| 25 | 5,80720 € | 145,18 € |
| 100 | 5,31650 € | 531,65 € |
| 250 | 5,08240 € | 1.270,60 € |
| 500 | 4,94130 € | 2.470,65 € |
| 1.000 | 4,82521 € | 4.825,21 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |

