
TLC7528CPW | |
|---|---|
DigiKey Part Number | 296-34383-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7528CPW |
Description | IC DAC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7528CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 100ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,17600 € | 51,76 € |
| 70 | 4,46971 € | 312,88 € |
| 140 | 4,29800 € | 601,72 € |
| 280 | 4,15661 € | 1.163,85 € |
| 560 | 4,04025 € | 2.262,54 € |
| 1.050 | 3,95264 € | 4.150,27 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

