
TLC7524IPW | |
|---|---|
DigiKey Part Number | 296-34382-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7524IPW |
Description | IC DAC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7524IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 100ns | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 14.5V ~ 15.5V | |
Voltage - Supply, Digital | 5V, 14.5V ~ 15.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±2.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 3,44726 € | 930,76 € |
| Unit Price without VAT: | 3,44726 € |
|---|---|
| Unit Price with VAT: | 4,10224 € |

